BYT79B-600PJ is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $8.76022
Datasheet
Diode 600 V 15A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYT79B-600PJ

DigiKey Part Number
BYT79B-600PJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BYT79B-600PJ
Description
DIODE STANDARD 600V 15A D2PAK
Customer Reference
Detailed Description
Diode 600 V 15A Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
60 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
D2PAK
Current - Average Rectified (Io)
15A
Operating Temperature - Junction
175°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.38 V @ 15 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-20ETF06STRRPBFVishay General Semiconductor - Diodes Division0VS-20ETF06STRRPBF-ND$0.00000Similar
VS-8ETX06SPBFVishay General Semiconductor - Diodes Division0VS-8ETX06SPBF-ND$0.00000Similar
VS-ETL1506STRR-M3Vishay General Semiconductor - Diodes Division0VS-ETL1506STRR-M3-ND$8.76022Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,600$3.32731$18,632.94