Direct
Similar

VS-20ETF06STRRPBF | |
|---|---|
DigiKey Part Number | VS-20ETF06STRRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-20ETF06STRRPBF |
Description | DIODE STANDARD 600V 20A TO263AB |
Customer Reference | |
Detailed Description | Diode 600 V 20A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 120 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 µA @ 600 V |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 15 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-20ETF06STRR-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-20ETF06STRR-M3-ND | $15.57563 | Direct |
| RFN20NS6STL | Rohm Semiconductor | 212 | 846-RFN20NS6STLCT-ND | $25.16000 | Similar |



