BYT28-300,127 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1
Unit Price: $24.78000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $29.22000
Datasheet

Similar


Diodes Incorporated
In Stock: 34
Unit Price: $18.47000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,671
Unit Price: $18.77000
Datasheet

Similar


Diodes Incorporated
In Stock: 30
Unit Price: $37.78000
Datasheet

Similar


STMicroelectronics
In Stock: 53,347
Unit Price: $6.01000
Datasheet
BT151-650LTFQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BT151-650LTFQ
TO-220-3

BYT28-300,127

DigiKey Part Number
BYT28-300,127-ND
Manufacturer
Manufacturer Product Number
BYT28-300,127
Description
DIODE ARRAY GP 300V 10A TO-220AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 300 V 10A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
60 ns
Current - Reverse Leakage @ Vr
10 µA @ 300 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
6,000$3.62208$21,732.48
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.