
SBR10U300CT | |
|---|---|
DigiKey Part Number | SBR10U300CT-ND |
Manufacturer | |
Manufacturer Product Number | SBR10U300CT |
Description | DIODE ARRAY SBR 300V 5A TO-220-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V 5A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 920 mV @ 10 A |
Manufacturer Diodes Incorporated | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 35 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 200 µA @ 300 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Super Barrier | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package TO-220-3 |
Current - Average Rectified (Io) (per Diode) 5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPG20C300PB | IXYS | 50 | DPG20C300PB-ND | $36.01000 | Similar |
| DPG30C300PB | IXYS | 148 | DPG30C300PB-ND | $45.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.73000 | $25.73 |
| 50 | $12.76640 | $638.32 |
| 100 | $11.50520 | $1,150.52 |
| 500 | $9.29194 | $4,645.97 |
| 1,000 | $8.58086 | $8,580.86 |
| 2,000 | $7.98300 | $15,966.00 |
| 5,000 | $7.33654 | $36,682.70 |
| 10,000 | $7.19381 | $71,938.10 |

