
BTA425Y-800BTQ | |
---|---|
DigiKey Part Number | 1740-1144-ND |
Manufacturer | |
Manufacturer Product Number | BTA425Y-800BTQ |
Description | TRIAC 800V 25A TO220AB |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 25 A Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 25 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 250A, 275A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 75 mA | |
Configuration | Single | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Isolated Tab | |
Supplier Device Package | TO-220AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.16000 | $17.16 |
50 | $8.41800 | $420.90 |
100 | $7.57050 | $757.05 |
500 | $6.20948 | $3,104.74 |