


BTA312-800CT,127 | |
|---|---|
DigiKey Part Number  | 1740-1457-ND  | 
Manufacturer  | |
Manufacturer Product Number  | BTA312-800CT,127  | 
Description  | TRIAC 800V 12A TO220AB  | 
Customer Reference  | |
Detailed Description  | TRIAC Standard 800 V 12 A Through Hole TO-220AB  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | WeEn Semiconductors  | |
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Active  | |
Triac Type  | Standard  | |
Voltage - Off State  | 800 V  | |
Current - On State (It (RMS)) (Max)  | 12 A  | |
Voltage - Gate Trigger (Vgt) (Max)  | 1 V  | |
Current - Non Rep. Surge 50, 60Hz (Itsm)  | 100A, 110A  | |
Current - Gate Trigger (Igt) (Max)  | 35 mA  | |
Current - Hold (Ih) (Max)  | 35 mA  | |
Configuration  | Single  | |
Operating Temperature  | 150°C (TJ)  | |
Mounting Type  | Through Hole  | |
Package / Case  | TO-220-3  | |
Supplier Device Package  | TO-220AB  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $14.69000 | $14.69 | 
| 50 | $7.01460 | $350.73 | 
| 100 | $6.26740 | $626.74 | 
| 500 | $4.95384 | $2,476.92 | 
| 1,000 | $4.53131 | $4,531.31 | 
| 2,000 | $4.17593 | $8,351.86 | 

