
BTA208S-600F,118 | |
|---|---|
DigiKey Part Number  | 1740-1318-2-ND - Tape & Reel (TR) 1740-1318-1-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | BTA208S-600F,118  | 
Description  | TRIAC 600V 8A DPAK  | 
Customer Reference  | |
Detailed Description  | TRIAC Standard 600 V 8 A Surface Mount DPAK  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | WeEn Semiconductors  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Triac Type  | Standard  | |
Voltage - Off State  | 600 V  | |
Current - On State (It (RMS)) (Max)  | 8 A  | |
Voltage - Gate Trigger (Vgt) (Max)  | 1.5 V  | |
Current - Non Rep. Surge 50, 60Hz (Itsm)  | 65A, 72A  | |
Current - Gate Trigger (Igt) (Max)  | 25 mA  | |
Current - Hold (Ih) (Max)  | 30 mA  | |
Configuration  | Single  | |
Operating Temperature  | 125°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | TO-252-3, DPAK (2 Leads + Tab), SC-63  | |
Supplier Device Package  | DPAK  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $11.50000 | $11.50 | 
| 10 | $7.24500 | $72.45 | 
| 100 | $4.80370 | $480.37 | 
| 500 | $3.75650 | $1,878.25 | 
| 1,000 | $3.41931 | $3,419.31 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $2.63621 | $6,590.53 | 

