BT152B-600R,118 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 84
Unit Price: $24.97000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $9.46696
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $33.69000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $12.13373
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $19.52736
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $20.11788
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,806
Unit Price: $51.48000
Datasheet

Similar


Littelfuse Inc.
In Stock: 19,905
Unit Price: $29.13000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.76228
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $11.18000
Datasheet
D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT152B-600R,118

DigiKey Part Number
1740-1081-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BT152B-600R,118
Description
SCR 650V 20A D2PAK
Customer Reference
Detailed Description
SCR 650 V 20 A Standard Recovery Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Off State
650 V
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
32 mA
Voltage - On State (Vtm) (Max)
1.75 V
Current - On State (It (AV)) (Max)
13 A
Current - On State (It (RMS)) (Max)
20 A
Current - Hold (Ih) (Max)
60 mA
Current - Off State (Max)
1 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
200A, 220A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$4.47830$3,582.64
Manufacturers Standard Package