


BT139-800,127 | |
---|---|
DigiKey Part Number | 1740-1051-ND |
Manufacturer | |
Manufacturer Product Number | BT139-800,127 |
Description | TRIAC 800V 16A TO220AB |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 16 A Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | BT139-800,127 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 155A, 170A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 45 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.97000 | $12.97 |
50 | $6.13200 | $306.60 |
100 | $5.46610 | $546.61 |
500 | $4.29566 | $2,147.83 |
1,000 | $3.91895 | $3,918.95 |
2,000 | $3.60200 | $7,204.00 |