


BT138-800E,127 | |
|---|---|
DigiKey Part Number  | 1740-1044-ND  | 
Manufacturer  | |
Manufacturer Product Number  | BT138-800E,127  | 
Description  | TRIAC SENS GATE 800V 12A TO220AB  | 
Customer Reference  | |
Detailed Description  | TRIAC Logic - Sensitive Gate 800 V 12 A Through Hole TO-220AB  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | WeEn Semiconductors  | |
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Active  | |
Triac Type  | Logic - Sensitive Gate  | |
Voltage - Off State  | 800 V  | |
Current - On State (It (RMS)) (Max)  | 12 A  | |
Voltage - Gate Trigger (Vgt) (Max)  | 1.5 V  | |
Current - Non Rep. Surge 50, 60Hz (Itsm)  | 90A, 100A  | |
Current - Gate Trigger (Igt) (Max)  | 10 mA  | |
Current - Hold (Ih) (Max)  | 30 mA  | |
Configuration  | Single  | |
Operating Temperature  | 125°C (TJ)  | |
Mounting Type  | Through Hole  | |
Package / Case  | TO-220-3  | |
Supplier Device Package  | TO-220AB  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $12.97000 | $12.97 | 
| 50 | $6.16120 | $308.06 | 
| 100 | $5.49310 | $549.31 | 
| 500 | $4.31862 | $2,159.31 | 
| 1,000 | $3.94072 | $3,940.72 | 
| 2,000 | $3.62283 | $7,245.66 | 

