
ACT102H-600D,118 | |
---|---|
DigiKey Part Number | 1740-1000-2-ND - Tape & Reel (TR) 1740-1000-1-ND - Cut Tape (CT) 1740-1000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACT102H-600D,118 |
Description | TRIAC SENS GATE 600V 0.2A 8SO |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 200 mA Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 200 mA | |
Voltage - Gate Trigger (Vgt) (Max) | 900 mV | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 8.8A | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Current - Hold (Ih) (Max) | 20 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.60000 | $4.60 |
10 | $3.05400 | $30.54 |
100 | $2.07570 | $207.57 |
500 | $1.62644 | $813.22 |
1,000 | $1.47773 | $1,477.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.31452 | $3,286.30 |