TRIAC Logic - Sensitive Gate 600 V 800 mA Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS108-6SN-TR

DigiKey Part Number
497-5568-2-ND - Tape & Reel (TR)
497-5568-1-ND - Cut Tape (CT)
497-5568-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS108-6SN-TR
Description
TRIAC SENS GATE 600V 0.8A SOT223
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 800 mA Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
ACS108-6SN-TR Models
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
7.3A, 7.6A
Manufacturer
STMicroelectronics
Current - Gate Trigger (Igt) (Max)
10 mA
Series
Current - Hold (Ih) (Max)
25 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Configuration
Single
Part Status
Active
Operating Temperature
-30°C ~ 125°C (TJ)
Triac Type
Logic - Sensitive Gate
Mounting Type
Surface Mount
Voltage - Off State
600 V
Package / Case
TO-261-4, TO-261AA
Current - On State (It (RMS)) (Max)
800 mA
Supplier Device Package
SOT-223
Voltage - Gate Trigger (Vgt) (Max)
1 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,174
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.89000$7.89
10$4.91600$49.16
100$3.19240$319.24
500$2.45132$1,225.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.21241$2,212.41
2,000$2.01127$4,022.54
3,000$1.90879$5,726.37
5,000$1.79355$8,967.75
7,000$1.72532$12,077.24
10,000$1.65898$16,589.80
Manufacturers Standard Package