Similar
Similar

ACT102H-600D,118 | |
|---|---|
DigiKey Part Number | 1740-1000-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACT102H-600D,118 |
Description | TRIAC SENS GATE 600V 0.2A 8SO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 200 mA Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 5 mA |
Manufacturer WeEn Semiconductors | Current - Hold (Ih) (Max) 20 mA |
Packaging Tape & Reel (TR) | Configuration Single |
Part Status Active | Operating Temperature 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - On State (It (RMS)) (Max) 200 mA | Supplier Device Package 8-SO |
Voltage - Gate Trigger (Vgt) (Max) 900 mV | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 8A, 8.8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACS102-6T1-TR | STMicroelectronics | 7,974 | 497-5565-1-ND | $7.32000 | Similar |
| ACS108-6SN-TR | STMicroelectronics | 6,174 | 497-5568-1-ND | $7.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $1.45603 | $10,920.23 |



