
SSRH7HS-M05324 | |
---|---|
DigiKey Part Number | 5831-SSRH7HS-M05324-ND |
Manufacturer | |
Manufacturer Product Number | SSRH7HS-M05324 |
Description | CMC 32.4MH 500MA 2LN TH |
Customer Reference | |
Detailed Description | 32.4 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 1.21Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SSRH7HS-M05324 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 32.4 mH @ 10 kHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 1.21Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" L x 0.571" W (18.00mm x 14.50mm) | |
Height (Max) | 0.472" (12.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $7.35080 | $1,470.16 |