
SSRH7HS-M05324 | |
---|---|
DigiKey Part Number | 399-17055-ND |
Manufacturer | |
Manufacturer Product Number | SSRH7HS-M05324 |
Description | CMC 32.4MH 500MA 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 32.4 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 1.21Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SSRH7HS-M05324 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 32.4 mH @ 10 kHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 1.21Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" L x 0.571" W (18.00mm x 14.50mm) | |
Height (Max) | 0.472" (12.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.78000 | $10.78 |
10 | $9.75500 | $97.55 |
25 | $9.37480 | $234.37 |
50 | $9.09480 | $454.74 |
100 | $8.82060 | $882.06 |
300 | $8.39940 | $2,519.82 |
500 | $8.20912 | $4,104.56 |
1,000 | $7.95664 | $7,956.64 |
5,000 | $7.39512 | $36,975.60 |