
RNF-100-MINI-SPL-3/16-BK | |
|---|---|
DigiKey Part Number | 5831-RNF-100-MINI-SPL-3/16-BK-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-MINI-SPL-3/16-BK |
Description | HEAT SHRINK TUBE, SINGLE WALL, P |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $335.35400 | $1,676.77 |
| 15 | $289.58800 | $4,343.82 |

