



PX0711 | |
|---|---|
DigiKey Part Number | 5831-PX0711-ND |
Manufacturer | |
Manufacturer Product Number | PX0711 |
Description | Sealing Cap For Std Series CONNs |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing Black |
Datasheet | Datasheet |
EDA/CAD Models | PX0711 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | Standard Buccaneer® Connectors | |
Shell Size - Insert | - | |
Material | Polyamide (PA), Nylon | |
Features | Dust Tight, Waterproof | |
Color | Black | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | $18.49257 | $1,294.48 |
| 140 | $17.17171 | $2,404.04 |


