
ED24C5 | |
|---|---|
DigiKey Part Number | 5831-ED24C5-ND |
Manufacturer | |
Manufacturer Product Number | ED24C5 |
Description | SSR RELAY SPST-NO 5A 24-280V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 18 ~ 32VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 5 A | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | $193.24000 | $1,352.68 |


