DK-621-0412-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-621-0412-S

DigiKey Part Number
5831-DK-621-0412-S-ND
Manufacturer
Manufacturer Product Number
DK-621-0412-S
Description
RF TRIAXIAL CONNECTOR, FEMALE, C
Customer Reference
Detailed Description
Triaxial Connector Jack, Female Socket Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Threaded
Number of Ports
1
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-65°C ~ 125°C
Mating Cycles
500
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$1,697.60000$1,697.60
2$1,667.02000$3,334.04
4$1,636.36750$6,545.47
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.