
D6F-P0010A2 | |
---|---|
DigiKey Part Number | 5831-D6F-P0010A2-ND |
Manufacturer | |
Manufacturer Product Number | D6F-P0010A2 |
Description | C&C SENSORS - MICRO FLOW SENSOR |
Customer Reference | |
Detailed Description | Air Flow Sensor 0 ~ 0.1 LPM PBT Plastic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 0 ~ 0.1 LPM | |
Flow Sensor Type | Air | |
Voltage - Input | 4.75V ~ 5.25V | |
Port Size | - | |
Switch Function/Rating | - | |
Material - Body | PBT Plastic | |
Operating Temperature | -10°C ~ 60°C |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $701.22000 | $1,402.44 |
6 | $638.19000 | $3,829.14 |
12 | $626.53833 | $7,518.46 |
22 | $614.80818 | $13,525.78 |
100 | $603.15660 | $60,315.66 |