
966067-2 | |
---|---|
DigiKey Part Number | 5831-966067-2-ND |
Manufacturer | |
Manufacturer Product Number | 966067-2 |
Description | Terminals ADERENDHUELSE N WS |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 20 AWG (0.50mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.49266 | $1,477.98 |