
926894-1 | |
|---|---|
DigiKey Part Number | 5831-926894-1-ND |
Manufacturer | |
Manufacturer Product Number | 926894-1 |
Description | Pin & Socket Connectors PIN 20-1 |
Customer Reference | |
Detailed Description | Pin Contact Tin 14-20 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | $1.25874 | $1,384.61 |
| 4,400 | $1.09557 | $4,820.51 |
| 6,600 | $1.04118 | $6,871.79 |
| 12,100 | $0.99456 | $12,034.18 |
| 24,200 | $0.95571 | $23,128.18 |


