
770680-1 | |
---|---|
DigiKey Part Number | 5831-770680-1-ND |
Manufacturer | |
Manufacturer Product Number | 770680-1 |
Description | COMBINATION LINE CONNECTOR, 23 C |
Customer Reference | |
Detailed Description | 23 Rectangular Connectors - Housings Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.157" (4.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $62.01440 | $1,550.36 |
75 | $58.32960 | $4,374.72 |
175 | $57.15360 | $10,001.88 |
250 | $55.03680 | $13,759.20 |
500 | $51.19520 | $25,597.60 |