
5747847-4 | |
|---|---|
DigiKey Part Number  | 5831-5747847-4-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 5747847-4  | 
Description  | D-Sub Std Conn RECP FRNT MTL SHL  | 
Customer Reference  | |
Detailed Description  | 37 Position D-Sub Receptacle, Female Sockets Connector  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Connector Style  | ||
Connector Type  | Receptacle, Female Sockets  | |
Number of Positions  | ||
Number of Rows  | 2  | |
Mounting Type  | ||
Shell Size, Connector Layout  | 4 (DC, C)  | |
Contact Type  | Signal  | |
Flange Feature  | Housing/Shell (4-40)  | |
Termination  | Solder  | |
Shell Material, Finish  | Steel, Tin Plated  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | 30.0µin (0.76µm)  | |
Ingress Protection  | -  | |
Material Flammability Rating  | UL94 V-0  | |
Current Rating (Amps)  | 6A  | |
Backset Spacing  | 0.318" (8.08mm)  | |
Features  | Board Lock, Ground Strap  | |
Voltage Rating  | 125V  | |
Color  | Black  | |
Contact Form  | -  | |
Dielectric Material  | Thermoplastic  | |
Wire Gauge  | -  | |
Contact Material  | Phosphor Bronze  | |
Operating Temperature  | -55°C ~ 105°C  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20 | $74.90300 | $1,498.06 | 
| 60 | $73.65967 | $4,419.58 | 
| 100 | $72.41640 | $7,241.64 | 


