539635-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

539635-1

DigiKey Part Number
5831-539635-1-ND
Manufacturer
Manufacturer Product Number
539635-1
Description
CRIMPERS / CRIMPING TOOLS ERGO C
Customer Reference
Detailed Description
Hand Crimper Tool Varies by Die Set Adjustable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
-
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
Without Die Set
For Use With/Related Products
Varies by Die Set
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Grade
-
Qualification
-
Features
Adjustable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,428.28000$2,428.28
2$2,117.01500$4,234.03
3$2,013.67333$6,041.02