New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

344273-1

DigiKey Part Number
5831-344273-1-ND
Manufacturer
Manufacturer Product Number
344273-1
Description
Auto Conn 3WAY RECPT HOUSING
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Black 0.189" (4.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.189" (4.80mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-
Note
Contacts Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$12.66510$1,266.51
300$11.18880$3,356.64
500$10.56720$5,283.60
1,000$10.10100$10,101.00
2,500$9.63480$24,087.00