New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

321827

DigiKey Part Number
5831-321827-ND
Manufacturer
Manufacturer Product Number
321827
Description
TERMINAL SOLIS R 14-12 8
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud D-Shaped 12-14 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Active
Terminal Type
D-Shaped
Stud/Tab Size
8 Stud
Thickness
0.038" (0.97mm)
Width - Outer Edges
0.312" (7.92mm)
Length - Overall
0.685" (17.40mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
12-14 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,325
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
250$5.28360$1,320.90
1,000$4.66200$4,662.00
1,500$4.42890$6,643.35
2,500$4.19580$10,489.50