
3-770522-1 | |
|---|---|
DigiKey Part Number | 5831-3-770522-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-770522-1 |
Description | SL156 HOODED CONTACT LP LF |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-24 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $1.46076 | $1,314.68 |
| 3,600 | $1.39083 | $5,006.99 |
| 5,400 | $1.35975 | $7,342.65 |
| 9,000 | $1.33644 | $12,027.96 |


