
2293255-1 | |
|---|---|
DigiKey Part Number | 5831-2293255-1-ND |
Manufacturer | |
Manufacturer Product Number | 2293255-1 |
Description | Terminals FASTON 187 REC 0.5-1.5 |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 15-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.248" (6.30mm) | |
Length - Overall | 0.591" (15.00mm) | |
Termination | Crimp | |
Wire Gauge | 15-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $0.35010 | $4,201.20 |
| 24,000 | $0.33454 | $8,028.96 |
| 36,000 | $0.31898 | $11,483.28 |
| 60,000 | $0.29564 | $17,738.40 |



