
1SNL312510R0000 | |
|---|---|
DigiKey Part Number | 5831-1SNL312510R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNL312510R0000 |
Description | DBL125 SCREW CLAMP POWER DISTRIB |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 115 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 7 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | - | |
Load Side Wire/Stud Size | - | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 115 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | $253.16167 | $1,518.97 |




