New at DigiKey
1SNK705150R0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SNK705150R0000

DigiKey Part Number
5831-1SNK705150R0000-ND
Manufacturer
Manufacturer Product Number
1SNK705150R0000
Description
Modular Term Block 2.5mm2 1 Deck
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
Packaging
Bulk
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
11mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,100
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
60$24.16467$1,449.88
240$21.91142$5,258.74
420$19.96890$8,386.94
1,020$18.10410$18,466.18
2,040$16.39470$33,445.19