165017
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165017

DigiKey Part Number
5831-165017-ND
Manufacturer
Manufacturer Product Number
165017
Description
PLASTI-GRIP, SPADE 12-10 5MM
Customer Reference
Detailed Description
Yellow M5 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
M5 Stud
Width - Outer Edges
0.530" (13.46mm)
Length - Overall
1.307" (33.20mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
-
Color
Yellow
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.150" ~ 0.252" (3.81mm ~ 6.40mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination
0.440" (11.18mm)
Length - Termination
-
Tongue Inside Opening
0.205" (5.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38,380
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
550$1.89727$1,043.50
1,650$1.86592$3,078.77
3,300$1.83456$6,054.05
5,500$1.75616$9,658.88
10,450$1.73264$18,106.09
25,300$1.71696$43,439.09