New Product
1-967630-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-967630-1

DigiKey Part Number
5831-1-967630-1-ND
Manufacturer
Manufacturer Product Number
1-967630-1
Description
Conn 21P 2TAB PLUG Conn HSG
Customer Reference
Detailed Description
21 Rectangular Connectors - Housings Plug Brown 0.197" (5.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
3
Row Spacing
0.217" (5.51mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Brown
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-40°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,800
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
150$10.58400$1,587.60
450$9.56480$4,304.16
600$9.01600$5,409.60
1,050$8.15360$8,561.28