
1-1718628-1 | |
|---|---|
DigiKey Part Number | 5831-1-1718628-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1718628-1 |
Description | Auto Conn AMP MCP 2.8 HSG.4POS A |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | $24.55327 | $1,350.43 |
| 165 | $21.36752 | $3,525.64 |
| 330 | $20.35739 | $6,717.94 |


