


1-1415527-1 | |
---|---|
DigiKey Part Number | 5831-1-1415527-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1415527-1 |
Description | Power/Signal Relay, 1 Form A, SP |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 6400VA | |
Coil Current | 33.3 mA | |
Coil Type | Non Latching | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 8 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, CSA, cURus, VDE | |
Relay Type | ||
Coil Resistance | 360 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
60 | $15.48367 | $929.02 |