
1-1393223-7 | |
|---|---|
DigiKey Part Number | 5831-1-1393223-7-ND |
Manufacturer | |
Manufacturer Product Number | 1-1393223-7 |
Description | V23061B1007A301=MINISTARKSTROM |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 2000VA | |
Coil Current | 10.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class A | |
Must Operate Voltage | 16.3 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.27 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $14.45220 | $1,445.22 |
| 300 | $14.14140 | $4,242.42 |
| 500 | $13.90830 | $6,954.15 |
| 900 | $13.59750 | $12,237.75 |
| 2,500 | $13.36440 | $33,411.00 |
| 10,000 | $11.18880 | $111,888.00 |

