08700102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08700103

DigiKey Part Number
5831-08700103-ND
Manufacturer
Manufacturer Product Number
08700103
Description
CONN PIN 22-28AWG CRIMP TIN
Customer Reference
Detailed Description
Pin Contact Tin 22-28 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
22-28 AWG
Contact Finish
Tin
Contact Finish Thickness
35.4µin (0.90µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,244
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$0.64491$1,289.82
6,000$0.63714$3,822.84