360-K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
360-K
360-K

360-K

DigiKey Part Number
3072-360-K-ND
Manufacturer
Manufacturer Product Number
360-K
Description
CERAMIC SCREW TERMINAL BLOCK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 Circuit 0.945" (24.00mm) Barrier Block Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
360-K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WECO Electrical Connectors Inc.
Series
-
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
2
Number of Wire Entries
4
Pitch
0.945" (24.00mm)
Number of Rows
2
Current Rating (Amps)
41A
Voltage Rating
-
Wire Gauge
14-20 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
White
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 250°C
Material - Insulation
-
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$96.97000$96.97
10$68.86900$688.69
25$60.96960$1,524.24
60$55.09817$3,305.89
120$51.45483$6,174.58
300$47.76290$14,328.87
540$45.94446$24,810.01
1,020$44.36516$45,252.46
Manufacturers Standard Package