cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

339-KF

DigiKey Part Number
3072-339-KF-ND
Manufacturer
Manufacturer Product Number
339-KF
Description
CERAMIC SCREW TERMINAL BLOCK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 Circuit 0.787" (20.00mm) Barrier Block Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
339-KF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WECO Electrical Connectors Inc.
Series
-
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
2
Number of Wire Entries
4
Pitch
0.787" (20.00mm)
Number of Rows
2
Current Rating (Amps)
-
Voltage Rating
-
Wire Gauge
16-20 AWG
Top Termination
Screws
Bottom Termination
Screw
Barrier Type
2 Wall (Dual)
Features
-
Color
White
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 250°C
Material - Insulation
-
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$101.13000$101.13
10$71.81400$718.14
25$63.62360$1,590.59
80$55.87288$4,469.83
160$52.44194$8,390.71
320$49.72878$15,913.21
560$47.97188$26,864.25
1,040$46.40070$48,256.73
Manufacturers Standard Package