
323-J/06 | |
---|---|
DigiKey Part Number | 3072-323-J/06-ND |
Manufacturer | |
Manufacturer Product Number | 323-J/06 |
Description | JUMPER; TERM STRIP; 6 POLE; FOR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 323-J/06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 6 | |
Pitch | 0.394" (10.00mm) | |
Style | Flat Pins | |
For Use With/Related Products | Barrier Blocks | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Color | Red |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.59000 | $49.59 |
10 | $35.16800 | $351.68 |
25 | $30.88000 | $772.00 |
50 | $28.23600 | $1,411.80 |
100 | $26.06660 | $2,606.66 |
300 | $23.46100 | $7,038.30 |
500 | $22.53886 | $11,269.43 |
1,000 | $21.52415 | $21,524.15 |