120-M-227-SMD/04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120-M-227-SMD/04
120-M-227-SMD/04
120-M-227-SMD/04

120-M-227-SMD/04

DigiKey Part Number
3072-120-M-227-SMD/04-ND
Manufacturer
Manufacturer Product Number
120-M-227-SMD/04
Description
TERM BLOCK HDR 4POS 5MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
120-M-227-SMD/04 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WECO Electrical Connectors Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-
Contact Mating Finish
Tin
Features
Mating Flange
Material Flammability Rating
-
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
-
Contact Tail Length
-
Insulation Height
0.472" (12.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 223
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$54.44000$54.44
10$38.60800$386.08
25$33.94080$848.52
50$31.06720$1,553.36
100$28.71390$2,871.39
250$26.29456$6,573.64
500$24.89838$12,449.19
1,000$23.80311$23,803.11
Manufacturers Standard Package