
W-040-01 | |
|---|---|
DigiKey Part Number | 2266-W-040-01-ND |
Manufacturer | |
Manufacturer Product Number | W-040-01 |
Description | SLDR SLV WIRE-WIRE 0.039/0.063" |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.039" (1.00mm), 0.063" (1.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.039" (1.00mm), 0.063" (1.60mm) | |
Length | 0.445" (11.30mm) | |
Color | Transparent - Blue | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $32.63400 | $652.68 |
| 100 | $32.09010 | $3,209.01 |
| 200 | $31.54620 | $6,309.24 |





