
VOF-S60B-5 | |
|---|---|
DigiKey Part Number | 179-VOF-S60B-5-ND |
Manufacturer | |
Manufacturer Product Number | VOF-S60B-5 |
Description | AC/DC CONVERTER 5V 40W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 8A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VOF-S60B-5 Models |
Category | Features Universal Input |
Manufacturer Bel Power Solutions | Operating Temperature -30°C ~ 70°C (With Derating) |
Series | Efficiency 86% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 6-DIP Module |
Type Open Frame | Size / Dimension 2.00" L x 2.00" W x 1.38" H (50.8mm x 50.8mm x 35.0mm) |
Number of Outputs 1 | Approval Agency CB Scheme, EN, IEC, SIQ, TUV, UL |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Standard Number 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61000-6-3; 61000-6-4; 62368-1 |
Voltage - Output 1 5V | Line Regulation ±1% |
Current - Output (Max) 8A | Load Regulation ±1% |
Power (Watts) 40 W | Base Product Number |
Applications ITE (Commercial) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VOF-S60B-5 | WEC | 34 | 2266-VOF-S60B-5-ND | $407.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $407.46000 | $407.46 |
| 5 | $388.03800 | $1,940.19 |
| 10 | $379.97300 | $3,799.73 |
| 25 | $369.57600 | $9,239.40 |
| 80 | $356.78125 | $28,542.50 |
| 160 | $349.36800 | $55,898.88 |

