Open Frame AC DC Converters 1 Output 48V 520mA 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 48V 520mA 90 ~ 264 VAC, 120 ~ 370 VDC Input
VOF-S25B-48
VOF-S25B-48

VOF-S25B-48

DigiKey Part Number
179-VOF-S25B-48-ND
Manufacturer
Manufacturer Product Number
VOF-S25B-48
Description
AC/DC CONVERTER 48V 25W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 520mA 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
VOF-S25B-48 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Universal Input
Manufacturer
Bel Power Solutions
Operating Temperature
-30°C ~ 70°C (With Derating)
Series
Efficiency
87%
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Package / Case
4-DIP Module
Type
Open Frame
Size / Dimension
2.00" L x 1.10" W x 0.98" H (50.8mm x 27.9mm x 24.9mm)
Number of Outputs
1
Approval Agency
CB Scheme, EN, IEC, SIQ, TUV, UL
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Standard Number
55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61204-3; 62368-1
Voltage - Output 1
48V
Line Regulation
±1%
Current - Output (Max)
520mA
Load Regulation
±1%
Power (Watts)
25 W
Base Product Number
Applications
Household Appliances, ITE (Commercial)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VOF-S25B-48WEC222266-VOF-S25B-48-ND$253.22000Parametric Equivalent
In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$253.22000$253.22
5$241.17000$1,205.85
10$236.15400$2,361.54
25$229.69240$5,742.31
50$224.92060$11,246.03
100$220.24660$22,024.66
300$213.03797$63,911.39
Manufacturers Standard Package

Other Suppliers on DigiKey

12In Stock
Ships from WEC