cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V4-7.0-0-SP-SM

DigiKey Part Number
V4-7.0-0-SP-SM-350-ND
Manufacturer
Manufacturer Product Number
V4-7.0-0-SP-SM
Description
HEATSHRINK 0.295" X 1148.3' BLK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.295" (7.49mm) 2 to 1 Black 1148.3' (350.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
1148.3' (350.0m)
Inner Diameter - Supplied
0.295" (7.49mm)
Inner Diameter - Recovered
0.138" (3.51mm)
Recovered Wall Thickness
0.011" (0.28mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-30°C ~ 125°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 950 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1,750$7.73326$13,533.20

Other Suppliers on DigiKey

950In Stock
Ships from WEC
Alternate Length
HEAT SHRINK TUBING 1=1M
In-Stock: 0
Unit Price: $18,014.61000