
V4-7.0-0-SP-SM | |
---|---|
DigiKey Part Number | V4-7.0-0-SP-SM-01-ND |
Manufacturer | |
Manufacturer Product Number | V4-7.0-0-SP-SM |
Description | HEAT SHRINK TUBING 1=1M |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.295" (7.49mm) 2 to 1 Black 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 3.28' (1.00m) | |
Inner Diameter - Supplied | 0.295" (7.49mm) | |
Inner Diameter - Recovered | 0.138" (3.51mm) | |
Recovered Wall Thickness | 0.011" (0.28mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18,014.61000 | $18,014.61 |
2 | $15,612.68500 | $31,225.37 |
5 | $13,811.21400 | $69,056.07 |
12 | $12,009.75083 | $144,117.01 |
25 | $9,607.79960 | $240,194.99 |
