



UVR1J682MRD | |
---|---|
DigiKey Part Number | 493-1135-ND |
Manufacturer | |
Manufacturer Product Number | UVR1J682MRD |
Description | CAP ALUM 6800UF 20% 63V RADIAL |
Customer Reference | |
Detailed Description | 6800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1J682MRD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.9 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.485 A @ 10 kHz | |
Lead Spacing | 0.492" (12.50mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.969" (50.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |