TVA1625-3R0256-R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


CDA (Zhifengwei Technology)
In Stock: 5,194
Unit Price: $26.39000
Datasheet

Parametric Equivalent


WEC
In Stock: 60
Unit Price: $18.71367
Datasheet

Parametric Equivalent


Ymin
In Stock: 1,710
Unit Price: $21.13000
Datasheet

Parametric Equivalent


WEC
In Stock: 46
Unit Price: $67.33000
Datasheet

Parametric Equivalent


VINATech Co LTD
In Stock: 81
Unit Price: $30.58000
Datasheet
25 F (EDLC) Supercapacitor 3 V Radial, Can 180mOhm 1000 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 F (EDLC) Supercapacitor 3 V Radial, Can 180mOhm 1000 Hrs @ 65°C
Automotive TVA supercapacitors from Eaton
What is the difference between a battery and a supercapacitor?

TVA1625-3R0256-R

DigiKey Part Number
283-TVA1625-3R0256-R-ND
Manufacturer
Manufacturer Product Number
TVA1625-3R0256-R
Description
CAP 25F 3V .018 OHM AECQ
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
25 F (EDLC) Supercapacitor 3 V Radial, Can 180mOhm 1000 Hrs @ 65°C
Datasheet
 Datasheet
EDA/CAD Models
TVA1625-3R0256-R Models
Product Attributes
Filter Similar Products
Category
Grade
Automotive
Manufacturer
Eaton - Electronics Division
Qualification
AEC-Q200
Series
Termination
PC Pins
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Radial, Can
Capacitance
25 F
Lead Spacing
0.295" (7.50mm)
Tolerance
-10%, +30%
Size / Dimension
0.650" Dia (16.50mm)
Voltage - Rated
3 V
Height - Seated (Max)
1.118" (28.40mm)
ESR (Equivalent Series Resistance)
180mOhm
Operating Temperature
-40°C ~ 65°C
Lifetime @ Temp.
1000 Hrs @ 65°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXP-3R0256R-TWCDA (Zhifengwei Technology)5,1944688-CXP-3R0256R-TW-ND$26.39000Parametric Equivalent
DSF256Q3R0WEC602266-DSF256Q3R0-ND$18.71367Parametric Equivalent
SDB3R0L2561625Ymin1,7105011-SDB3R0L2561625-ND$21.13000Parametric Equivalent
TVA1625-3R0256-RWEC462266-TVA1625-3R0256-R-ND$67.33000Parametric Equivalent
WEC3R0256QGVINATech Co LTD814041-WEC3R0256QG-ND$30.58000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 46 View Now
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$67.33000$67.33
10$50.29900$502.99
50$43.48840$2,174.42
100$41.38130$4,138.13
500$37.81430$18,907.15
1,000$36.70908$36,709.08
Manufacturers Standard Package

Other Suppliers on DigiKey

46In Stock
Ships from WEC