


TLS.30.1F21 | |
---|---|
DigiKey Part Number | 931-1442-ND |
Manufacturer | |
Manufacturer Product Number | TLS.30.1F21 |
Description | RF ANT 433MHZ WHIP STR N FEM PAN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Whip, Straight N Type Female Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 433MHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -15dB | |
Gain | -1.16dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP67, IP69K | |
Mounting Type | Panel Mount | |
Height (Max) | 3.128" (79.45mm) | |
Applications | ISM | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $288.82850 | $28,882.85 |