



SS21V-060220 | |
---|---|
DigiKey Part Number | 399-SS21V-060220-ND |
Manufacturer | |
Manufacturer Product Number | SS21V-060220 |
Description | CMC 22MH 600MA 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 600mA DCR 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SS21V-060220 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 22 mH @ 1 kHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 1.5Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.807" L x 0.650" W (20.50mm x 16.50mm) | |
Height (Max) | 0.965" (24.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.26000 | $16.26 |
10 | $13.25300 | $132.53 |
25 | $12.22440 | $305.61 |
50 | $11.49700 | $574.85 |
100 | $10.81390 | $1,081.39 |
250 | $9.97408 | $2,493.52 |
600 | $9.23272 | $5,539.63 |
1,200 | $8.68484 | $10,421.81 |
5,400 | $7.60396 | $41,061.38 |